
6311-BLE2-002 | |
|---|---|
DigiKey Part Number | 5555-6311-BLE2-002-ND |
Manufacturer | |
Manufacturer Product Number | 6311-BLE2-002 |
Description | 6311 HOUSED RECEIVER (2ND GEN) ( |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch General Purpose |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Applications | General Purpose | |
Type | Switch | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | 12 ~ 24VDC | |
Lamp Wattage | - | |
Current Rating (Amps) | 1.75A | |
Features | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7 956,86000 | R7 956,86 |
| 10 | R7 076,51700 | R70 765,17 |

