
UMWIR2110STR | |
|---|---|
DigiKey Part Number | 4518-UMWIR2110STR-ND - Tape & Reel (TR) 4518-UMWIR2110STRCT-ND - Cut Tape (CT) 4518-UMWIR2110STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMWIR2110STR |
Description | IC GATE DRVR HALF-BRIDGE 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 6V, 9.5V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 700 V | |
Rise / Fall Time (Typ) | 25ns, 17ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R29,24000 | R29,24 |
| 10 | R21,52600 | R215,26 |
| 25 | R19,56640 | R489,16 |
| 100 | R17,42240 | R1 742,24 |
| 250 | R16,39936 | R4 099,84 |
| 500 | R15,78232 | R7 891,16 |
| 1 000 | R15,27484 | R15 274,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R14,85701 | R29 714,02 |
| 4 000 | R14,51315 | R58 052,60 |
| 6 000 | R14,34104 | R86 046,24 |
| 10 000 | R14,15026 | R141 502,60 |






