BTA24-600BRG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA12-800BRG

DigiKey Part Number
4518-BTA12-800BRG-ND
Manufacturer
Manufacturer Product Number
BTA12-800BRG
Description
TRIAC 800V 12A TO220AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
TRIAC Standard 800 V 12 A Through Hole TO-220A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
UMW
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Standard
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
12 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
120A @ 50Hz
Current - Gate Trigger (Igt) (Max)
50 mA
Current - Hold (Ih) (Max)
60 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 999
Check for Additional Incoming Stock
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
1R22,36000R22,36
10R14,10700R141,07
100R9,31830R931,83
500R7,25988R3 629,94
1 000R6,59736R6 597,36
2 000R6,03985R12 079,70
5 000R5,43642R27 182,10
10 000R5,06360R50 636,00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.