
SA555DR | |
|---|---|
DigiKey Part Number | 4518-SA555DRTR-ND - Tape & Reel (TR) 4518-SA555DRCT-ND - Cut Tape (CT) 4518-SA555DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SA555DR |
Description | IC OSC SINGLE TIMER 1MHZ 8-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 1mHz ~ 100kHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | 555 Type, Timer/Oscillator (Single) | |
Count | - | |
Frequency | 1mHz ~ 100kHz | |
Voltage - Supply | 4.5V ~ 16V | |
Current - Supply | 10 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,20000 | R4,20 |
| 10 | R2,92400 | R29,24 |
| 25 | R2,58800 | R64,70 |
| 100 | R2,21480 | R221,48 |
| 250 | R2,03800 | R509,50 |
| 500 | R1,93146 | R965,73 |
| 1 000 | R1,84357 | R1 843,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R1,75078 | R4 376,95 |
| 5 000 | R1,69489 | R8 474,45 |
| 7 500 | R1,66689 | R12 501,67 |
| 12 500 | R1,63586 | R20 448,25 |
| 17 500 | R1,61774 | R28 310,45 |
| 25 000 | R1,60029 | R40 007,25 |
| 62 500 | R1,56276 | R97 672,50 |

