
10A24-P15-I10-M-E | |
|---|---|
DigiKey Part Number  | 633-10A24-P15-I10-M-E-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 10A24-P15-I10-M-E  | 
Description  | DC/DC CONVERTER 10000V 15W  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Enclosed DC DC Converter 1 Output 10000V 1.5mA 30V Input  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | ULTRAVOLT / Advanced Energy  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Enclosed  | |
Voltage - Input (Min)  | 23V  | |
Voltage - Input (Max)  | 30V  | |
Number of Outputs  | 1  | |
Voltage - Output 1  | 10000V  | |
Voltage - Output 2  | -  | |
Voltage - Output 3  | -  | |
Voltage - Output 4  | -  | |
Current - Output (Max)  | 1.5mA  | |
Power (Watts)  | 15W  | |
Applications  | ITE (Commercial)  | |
Efficiency  | -  | |
Operating Temperature  | -40°C ~ 65°C  | |
Mounting Type  | Chassis Mount  | |
Size / Dimension  | 3.73" L x 1.53" W x 1.00" H (94.7mm x 38.9mm x 25.4mm)  | |
Approval Agency  | CE, cURus  | |
Standard Number  | 60950-1  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | R19 187,95000 | R19 187,95 | 

