8Y-27.000MEEQ-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: R13,70842
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: R5,70294
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: R0,00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: R5,70294
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: R0,00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: R5,70294
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: R0,00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: R8,61233
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: R0,00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: R8,61233
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: R0,00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: R8,61233
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: R0,00000
Datasheet

Similar


Abracon LLC
In Stock: 471
Unit Price: R5,71000
Datasheet
27 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8Y-27.000MEEQ-T

DigiKey Part Number
887-1624-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8Y-27.000MEEQ-T
Description
CRYSTAL 27.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
27 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
27 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R14,81065R44 431,95
Manufacturers Standard Package