
8NJ-24.000MBE-T | |
|---|---|
DigiKey Part Number | 887-8NJ-24.000MBE-TTR-ND - Tape & Reel (TR) 887-8NJ-24.000MBE-TCT-ND - Cut Tape (CT) 887-8NJ-24.000MBE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8NJ-24.000MBE-T |
Description | XTAL OSC XO 24.000MHZ 3.3V CMOS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 22mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.83mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R25,04000 | R25,04 |
| 10 | R21,81200 | R218,12 |
| 25 | R20,62200 | R515,55 |
| 50 | R19,76480 | R988,24 |
| 100 | R18,94820 | R1 894,82 |
| 250 | R17,91844 | R4 479,61 |
| 500 | R17,17772 | R8 588,86 |
| 1 000 | R16,46775 | R16 467,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R15,40311 | R46 209,33 |
| 6 000 | R14,76769 | R88 606,14 |
| 9 000 | R14,40855 | R129 676,95 |

