
7V-32.000MDDE-T | |
|---|---|
DigiKey Part Number | 887-7V-32.000MDDE-TTR-ND - Tape & Reel (TR) 887-7V-32.000MDDE-TCT-ND - Cut Tape (CT) 887-7V-32.000MDDE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7V-32.000MDDE-T |
Description | CRYSTAL 32.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±20ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-32.000MDDE-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,07000 | R9,07 |
| 10 | R7,89800 | R78,98 |
| 25 | R7,46760 | R186,69 |
| 50 | R7,16180 | R358,09 |
| 100 | R6,86440 | R686,44 |
| 250 | R6,49172 | R1 622,93 |
| 500 | R6,22286 | R3 111,43 |
| 1 000 | R5,96542 | R5 965,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R5,57915 | R16 737,45 |
| 6 000 | R5,34855 | R32 091,30 |
| 9 000 | R5,21815 | R46 963,35 |
| 15 000 | R5,05844 | R75 876,60 |
| 21 000 | R4,95600 | R104 076,00 |
| 30 000 | R4,84970 | R145 491,00 |

