
A2530R24CZ1GM | |
---|---|
DigiKey Part Number | 1173-1127-ND |
Manufacturer | |
Manufacturer Product Number | A2530R24CZ1GM |
Description | RF TXRX MODULE 802.15.4U.FL SMD |
Customer Reference | |
Detailed Description | 802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | - | |
Power - Output | 17dBm | |
Sensitivity | -95dBm | |
Serial Interfaces | SPI, UART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | CC2530 | |
Memory Size | 256kB Flash, 8kB RAM | |
Voltage - Supply | 2.2V ~ 3.6V | |
Current - Receiving | 28mA | |
Current - Transmitting | 67mA ~ 128mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 34-SMD Module |