82PAR25KLFTB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: R41,83945
Datasheet
Image for 82PAR25KLFTB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82PAR25KLFTB

DigiKey Part Number
82PAR25KLFTB-ND
Manufacturer
Manufacturer Product Number
82PAR25KLFTB
Description
TRIMMER 25K OHM 0.5W PC PIN SIDE
Customer Reference
Detailed Description
25 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
82PAR25KLFTB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Tube
Part Status
Obsolete
Resistance
25 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.280" x 0.184" Face (7.11mm x 4.67mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes