668A1002FLF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: R29,68126
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: R42,83942
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 7 201
Unit Price: R99,13000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: R33,74290
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: R33,08124
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: R32,58248
Datasheet
16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

668A1002FLF

DigiKey Part Number
987-1079-ND
Manufacturer
Manufacturer Product Number
668A1002FLF
Description
RES ARRAY 8 RES 10K OHM 16SOIC
Customer Reference
Detailed Description
10k Ohm ±1% 100mW Power Per Element Isolated 8 Resistor Network/Array ±25ppm/°C 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Tube
Part Status
Obsolete
Circuit Type
Isolated
Resistance (Ohms)
10k
Tolerance
±1%
Number of Resistors
8
Resistor Matching Ratio
±0.5%
Resistor-Ratio-Drift
±5ppm/°C
Number of Pins
16
Power Per Element
100mW
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Size / Dimension
0.389" L x 0.154" W (9.89mm x 3.90mm)
Height - Seated (Max)
0.069" (1.75mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes