


B118-004-HDR | |
|---|---|
DigiKey Part Number | 95-B118-004-HDR-ND |
Manufacturer | |
Manufacturer Product Number | B118-004-HDR |
Description | 4-PORT HDMI SPLITTER - HDMI 2.0, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | HDMI to HDMI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | HDMI to HDMI | |
Convert From (Adapter End) | HDMI Female | |
Convert To (Adapter End) | HDMI Female (4) | |
Interface | - | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | External Power Supply |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2 937,51000 | R2 937,51 |
| 10 | R2 497,22600 | R24 972,26 |
| 25 | R2 341,04600 | R58 526,15 |
| 50 | R2 253,41640 | R112 670,82 |




