
CFM400 | |
|---|---|
DigiKey Part Number | 4958-CFM400-ND |
Manufacturer | |
Manufacturer Product Number | CFM400 |
Description | 4" (100mm) Large Vane CFM/CMM T |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Anemometer For Measuring Air Velocity, Temperature Includes Battery, Case |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett Test Equipment and Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Anemometer | |
For Measuring | Air Velocity, Temperature | |
Includes | Battery, Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7 169,43000 | R7 169,43 |
| 5 | R6 645,74600 | R33 228,73 |
| 10 | R6 432,42000 | R64 324,20 |
| 25 | R6 161,10600 | R154 027,65 |

