Bipolar Motor Driver Power MOSFET SPI, Step/Direction 48-TQFP-EP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMC2130-TA-T

DigiKey Part Number
175-TMC2130-TA-TTR-ND - Tape & Reel (TR)
175-TMC2130-TA-TCT-ND - Cut Tape (CT)
175-TMC2130-TA-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMC2130-TA-T
Description
IC MTR DRV BIPOLAR 5.5-46V 48QFP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET SPI, Step/Direction 48-TQFP-EP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TMC2130-TA-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
SPI, Step/Direction
Technology
Power MOSFET
Step Resolution
1 ~ 1/256
Applications
General Purpose
Current - Output
1.4A
Voltage - Supply
5.5V ~ 46V
Voltage - Load
5.5V ~ 46V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
48-TQFP Exposed Pad
Supplier Device Package
48-TQFP-EP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R123,85000R123,85
10R95,68200R956,82
25R88,61760R2 215,44
100R80,86250R8 086,25
250R77,16464R19 291,16
500R74,93576R37 467,88
1 000R73,10143R73 101,43
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R71,59185R143 183,70
Manufacturers Standard Package