F3-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
F3-12

F3-12

DigiKey Part Number
237-1670-ND
Manufacturer
Manufacturer Product Number
F3-12
Description
PWR XFMR LAMINATED 2.4VA CHAS MT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Laminated Core 2.4VA Power Transformer 115V Primary 12.6V Secondary 200mA Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
F3-12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
12.6V
Current - Output (Max)
200mA
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
2.4VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Size / Dimension
41.28mm L x 30.15mm W
Height - Seated (Max)
30.15mm
Voltage - Isolation
2500VAC
Weight
0.25 lb (113.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Factory Stock: 147
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R130,84000R130,84
10R118,13900R1 181,39
25R113,35200R2 833,80
50R109,83400R5 491,70
100R106,40970R10 640,97
250R102,02308R25 505,77
500R98,81012R49 405,06
1 000R95,68638R95 686,38
Manufacturers Standard Package