

F3-10 | |
---|---|
DigiKey Part Number | 237-1669-ND |
Manufacturer | |
Manufacturer Product Number | F3-10 |
Description | PWR XFMR LAMINATED 2.4VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 2.4VA Power Transformer 115V Primary 10V Secondary 250mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F3-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 10V | |
Current - Output (Max) | 250mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 2.4VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Size / Dimension | 41.28mm L x 30.15mm W | |
Height - Seated (Max) | 30.15mm | |
Voltage - Isolation | 2500VAC | |
Weight | 0.25 lb (113.4 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | R132,23000 | R132,23 |
10 | R119,30000 | R1 193,00 |
25 | R114,46120 | R2 861,53 |
50 | R110,90860 | R5 545,43 |
100 | R107,45120 | R10 745,12 |
250 | R103,02060 | R25 755,15 |
500 | R99,77504 | R49 887,52 |
1 000 | R96,62047 | R96 620,47 |