
TEI0009-02-055-8CA | |
|---|---|
DigiKey Part Number | 1686-TEI0009-02-055-8CA-ND |
Manufacturer | |
Manufacturer Product Number | TEI0009-02-055-8CA |
Description | CYCLONE 10 LP FPGA REFKIT |
Customer Reference | |
Detailed Description | Cyclone 10 LP FPGA 10CL055 Cyclone® 10 LP FPGA Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | FPGA | |
Platform | Cyclone 10 LP FPGA | |
Contents | Board(s), Power Supply, Accessories | |
Utilized IC / Part | 10CL055 | |
Interconnect System | Arduino R3 Shield, Grove, Pmod | |
Suggested Programming Environment | - | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3 629,66000 | R3 629,66 |


