
CR00109-02-QHCN-A | |
|---|---|
DigiKey Part Number | 1686-CR00109-02-QHCN-A-ND |
Manufacturer | |
Manufacturer Product Number | CR00109-02-QHCN-A |
Description | CRUVI BASEBOARD WITH CYCLONE 10 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Cyclone® 10 LP FPGA Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | FPGA | |
Contents | Board(s) | |
Utilized IC / Part | - | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3 948,94000 | R3 948,94 |

