Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input
E-gnition Hamburg team

TSV 1205S

DigiKey Part Number
1951-3248-ND
Manufacturer
Manufacturer Product Number
TSV 1205S
Description
DC DC CONVERTER 5V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
71%
Mounting Type
Surface Mount
Package / Case
22-SMD Module, 10 Leads
Size / Dimension
0.60" L x 0.31" W x 0.27" H (15.2mm x 8.0mm x 7.0mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
1R239,96000R239,96
5R231,05600R1 155,28
10R227,32500R2 273,25
30R221,51033R6 645,31
50R218,84860R10 942,43
100R215,29120R21 529,12
250R210,66568R52 666,42
500R207,23062R103 615,31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.