Similar

TES 2-1212H | |
|---|---|
DigiKey Part Number | TES2-1212H-ND |
Manufacturer | |
Manufacturer Product Number | TES 2-1212H |
Description | DC DC CONVERTER 12V 2W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 165mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | TES 2-1212H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 165mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.54" L x 0.37" W x 0.35" H (13.7mm x 9.3mm x 8.9mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R215,93000 | R215,93 |
| 5 | R207,93200 | R1 039,66 |
| 10 | R204,57200 | R2 045,72 |
| 30 | R199,34600 | R5 980,38 |
| 50 | R196,95300 | R9 847,65 |
| 100 | R193,74840 | R19 374,84 |
| 250 | R189,58812 | R47 397,03 |
| 500 | R186,49650 | R93 248,25 |


