
TPC6503(TE85L,F,M) | |
|---|---|
DigiKey Part Number | TPC6503(TE85LFM)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPC6503(TE85L,F,M) |
Description | TRANS NPN 30V 1.5A VS6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 1.5 A 1.6 W Surface Mount VS-6 (2.9x2.8) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 120mV @ 10mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 400 @ 150mA, 2V | |
Power - Max | 1.6 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | VS-6 (2.9x2.8) | |
Base Product Number |

