
TMPM4MNFYAFG(DBB) | |
|---|---|
DigiKey Part Number | 264-TMPM4MNFYAFG(DBB)-ND |
Manufacturer | |
Manufacturer Product Number | TMPM4MNFYAFG(DBB) |
Description | MCU, CORTEX M4F, VE, 160MHZ, CAN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F TX04 Microcontroller IC 32-Bit 160MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 160MHz | |
Connectivity | CANbus, I2C, SIO, SPI, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 87 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 24K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 22x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R155,44000 | R155,44 |
| 10 | R128,80300 | R1 288,03 |
| 25 | R119,95360 | R2 998,84 |
| 100 | R109,04120 | R10 904,12 |
| 250 | R103,41920 | R25 854,80 |
| 900 | R97,41801 | R87 676,21 |

