ARM® Cortex®-M3 TX03 Microcontroller IC 32-Bit 64MHz 1MB (1M x 8) FLASH 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMPM362F10FG(C)

DigiKey Part Number
TMPM362F10FGC-ND
Manufacturer
Manufacturer Product Number
TMPM362F10FG(C)
Description
IC MCU 32BIT 1MB FLASH 144LQFP
Customer Reference
Detailed Description
ARM® Cortex®-M3 TX03 Microcontroller IC 32-Bit 64MHz 1MB (1M x 8) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
64MHz
Connectivity
EBI/EMI, I2C, Microwire, SIO, SPI, SSP, UART/USART
Peripherals
DMA, WDT
Number of I/O
104
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 16x10b
Oscillator Type
External
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-LQFP (20x20)
Package / Case
144-FQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
1R155,44000R155,44
10R128,80300R1 288,03
25R119,95360R2 998,84
200R104,67885R20 935,77
400R100,98405R40 393,62
600R99,10523R59 463,14
1 000R97,00832R97 008,32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.