
TMPM330FDFG(C) | |
|---|---|
DigiKey Part Number | TMPM330FDFG(C)-ND |
Manufacturer | |
Manufacturer Product Number | TMPM330FDFG(C) |
Description | IC MCU 32BIT 512KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 TX03 Microcontroller IC 32-Bit 40MHz 512KB (512K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 40MHz | |
Connectivity | I2C, SIO, UART/USART | |
Peripherals | POR, WDT | |
Number of I/O | 79 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 12x10b | |
Oscillator Type | External | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R95,95000 | R95,95 |
| 10 | R79,65100 | R796,51 |
| 25 | R73,98480 | R1 849,62 |
| 200 | R63,90395 | R12 780,79 |
| 400 | R61,40518 | R24 562,07 |
| 600 | R60,12555 | R36 075,33 |
| 1 000 | R58,68982 | R58 689,82 |
| 2 600 | R56,47462 | R146 834,01 |

