
TMPM037FWUG(KY,JZ) | |
|---|---|
DigiKey Part Number | TMPM037FWUG(KYJZ)-ND |
Manufacturer | |
Manufacturer Product Number | TMPM037FWUG(KY,JZ) |
Description | IC MCU 32BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 TX00 Microcontroller IC 32-Bit 20MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TMPM037FWUG(KY,JZ) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 20MHz | |
Connectivity | I2C, SIO, UART/USART | |
Peripherals | DMA, LVD, POR, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R50,75000 | R50,75 |
| 10 | R42,31200 | R423,12 |
| 25 | R39,24080 | R981,02 |
| 150 | R34,18827 | R5 128,24 |
| 300 | R32,62383 | R9 787,15 |
| 600 | R31,27532 | R18 765,19 |
| 1 050 | R30,33506 | R31 851,81 |
| 2 550 | R29,09016 | R74 179,91 |
| 5 100 | R28,30222 | R144 341,32 |

