Bipolar (BJT) Transistor NPN 50 V 150 mA 300MHz 320 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 50 V 150 mA 300MHz 320 mW Surface Mount SOT-23-3
SOT-23-3

TMBT3904,LM

DigiKey Part Number
TMBT3904LMTR-ND - Tape & Reel (TR)
TMBT3904LMCT-ND - Cut Tape (CT)
TMBT3904LMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMBT3904,LM
Description
TRANS NPN 50V 0.15A SOT-23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 150 mA 300MHz 320 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TMBT3904,LM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
320 mW
Frequency - Transition
300MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 934
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,69000R2,69
10R1,61300R16,13
100R0,99650R99,65
500R0,72224R361,12
1 000R0,63334R633,34
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,50406R1 512,18
6 000R0,44825R2 689,50
9 000R0,41976R3 777,84
15 000R0,38770R5 815,50
21 000R0,36870R7 742,70
30 000R0,35021R10 506,30
75 000R0,30960R23 220,00
150 000R0,28449R42 673,50
300 000R0,26337R79 011,00
Manufacturers Standard Package