Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




TLP3825(TP1,F | |
|---|---|
DigiKey Part Number | TLP3825(TP1FTR-ND - Tape & Reel (TR) TLP3825(TP1FCT-ND - Cut Tape (CT) TLP3825(TP1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3825(TP1,F |
Description | SSR RELAY SPST-NO 1.5A 0-200V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | TLP3825(TP1,F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.64VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 1.5 A | |
On-State Resistance (Max) | 500 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | CSA, cUL, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R132,25000 | R132,25 |
| 10 | R100,48800 | R1 004,88 |
| 100 | R81,84050 | R8 184,05 |
| 500 | R76,87326 | R38 436,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | R69,71901 | R104 578,51 |











