Digital Switch Unipolar Switch Push-Pull Hall Effect UFV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCS30SPU,LF

DigiKey Part Number
264-TCS30SPU,LFTR-ND - Tape & Reel (TR)
264-TCS30SPU,LFCT-ND - Cut Tape (CT)
264-TCS30SPU,LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCS30SPU,LF
Description
PB-F UFV MAGNETIC SENSOR PD= 0.2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Push-Pull Hall Effect UFV
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
2.5mT Trip, 0.3mT Release
Test Condition
25°C
Voltage - Supply
2.3V ~ 3.6V
Current - Supply (Max)
1.3mA
Current - Output (Max)
5mA
Output Type
Push-Pull
Features
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
UFV
Package / Case
5-SMD, Flat Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 432
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R6,55000R6,55
5R5,64600R28,23
10R5,34400R53,44
25R4,97400R124,35
50R4,72200R236,10
100R4,49000R449,00
500R4,02490R2 012,45
1 000R3,85215R3 852,15
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R3,60787R10 823,61
6 000R3,47033R20 821,98
9 000R3,39527R30 557,43
15 000R3,30597R49 589,55
21 000R3,25021R68 254,41
30 000R3,19360R95 808,00
Manufacturers Standard Package