Digital Switch Unipolar Switch Push-Pull Hall Effect UFV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCS30NPU,LF

DigiKey Part Number
264-TCS30NPU,LFTR-ND - Tape & Reel (TR)
264-TCS30NPU,LFCT-ND - Cut Tape (CT)
264-TCS30NPU,LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCS30NPU,LF
Description
PB-F UFV MAGNETIC SENSOR PD= 0.2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Push-Pull Hall Effect UFV
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
North Pole
Sensing Range
-2.5mT Trip, -0.3mT Release
Test Condition
25°C
Voltage - Supply
2.3V ~ 3.6V
Current - Supply (Max)
1.3mA
Current - Output (Max)
5mA
Output Type
Push-Pull
Features
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
UFV
Package / Case
5-SMD, Flat Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 587
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R6,89000R6,89
5R5,94800R29,74
10R5,61300R56,13
25R5,22280R130,57
50R4,95720R247,86
100R4,71350R471,35
500R4,22586R2 112,93
1 000R4,04472R4 044,72
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R3,78829R11 364,87
6 000R3,64384R21 863,04
9 000R3,56502R32 085,18
15 000R3,47126R52 068,90
21 000R3,41271R71 666,91
30 000R3,35327R100 598,10
Manufacturers Standard Package