
TC7MB3257CFK-EL(M) | |
|---|---|
DigiKey Part Number | TC7MB3257CFK-EL(M)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC7MB3257CFK-EL(M) |
Description | IC MUX/DEMUX 4 X 2:1 16-VSSOP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Multiplexer/Demultiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 16-VSSOP | |
Base Product Number |

