
TC74VHC4040FK(EL,K | |
|---|---|
DigiKey Part Number | 264-TC74VHC4040FK(EL,KTR-ND - Tape & Reel (TR) 264-TC74VHC4040FK(EL,KCT-ND - Cut Tape (CT) 264-TC74VHC4040FK(EL,KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74VHC4040FK(EL,K |
Description | IC BINARY COUNTER 12BIT 16VSSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC74VHC4040FK(EL,K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 12 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 125 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 16-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,74000 | R8,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R3,88831 | R9 720,77 |
| 5 000 | R3,78077 | R18 903,85 |
| 7 500 | R3,72693 | R27 951,97 |
| 12 500 | R3,66729 | R45 841,12 |
| 17 500 | R3,63243 | R63 567,52 |
| 25 000 | R3,59889 | R89 972,25 |

