TC74ACT244FTEL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3 040
Unit Price: R13,11000
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC74ACT244FTEL

DigiKey Part Number
TC74ACT244FTELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC74ACT244FTEL
Description
IC BUFF NON-INVERT 5.5V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TC74ACT244FTEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R3,02691R6 053,82
4 000R2,93457R11 738,28
6 000R2,88836R17 330,16
10 000R2,83714R28 371,40
14 000R2,80720R39 300,80
20 000R2,77843R55 568,60
50 000R2,71644R135 822,00
Manufacturers Standard Package