
TBD62783AFWG,EL | |
|---|---|
DigiKey Part Number | TBD62783AFWGELTR-ND - Tape & Reel (TR) TBD62783AFWGELCT-ND - Cut Tape (CT) TBD62783AFWGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBD62783AFWG,EL |
Description | IC PWR SWITCH P-CHAN 1:1 18SOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA 18-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TBD62783AFWG,EL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 50V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 18-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R27,39000 | R27,39 |
| 10 | R20,09800 | R200,98 |
| 25 | R18,26240 | R456,56 |
| 100 | R16,24110 | R1 624,11 |
| 250 | R15,27620 | R3 819,05 |
| 500 | R14,69510 | R7 347,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R14,64334 | R14 643,34 |
| 2 000 | R14,23770 | R28 475,40 |
| 3 000 | R14,03459 | R42 103,77 |
| 5 000 | R13,80956 | R69 047,80 |
| 7 000 | R13,67802 | R95 746,14 |
| 10 000 | R13,55152 | R135 515,20 |










