
TBD62064AFAG,EL | |
|---|---|
DigiKey Part Number | TBD62064AFAGELTR-ND - Tape & Reel (TR) TBD62064AFAGELCT-ND - Cut Tape (CT) TBD62064AFAGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBD62064AFAG,EL |
Description | IC PWR DRIVER N-CHAN 1:1 24SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.25A 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TBD62064AFAG,EL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 50V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.25A | |
Rds On (Typ) | 430mOhm | |
Input Type | Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-SSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R47,83000 | R47,83 |
| 10 | R30,88200 | R308,82 |
| 100 | R21,23440 | R2 123,44 |
| 500 | R17,31406 | R8 657,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R14,23062 | R28 461,24 |
| 4 000 | R14,14561 | R56 582,44 |

