TB2909FNG,EB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 90
Unit Price: R2,76000
Datasheet

Similar


Texas Instruments
In Stock: 4 626
Unit Price: R3,92000
Datasheet
16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB2909FNG,EB

DigiKey Part Number
TB2909FNGEBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TB2909FNG,EB
Description
IC AMP CLASS AB MONO 3W 16HSSOP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 16-HTSSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
3W x 1 @ 8Ohm
Voltage - Supply
6V ~ 16V
Features
Mute, Short-Circuit and Thermal Protection, Standby
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 110°C (TA)
Supplier Device Package
16-HTSSOP
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.