Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SM6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN4604(TE85L,F)

DigiKey Part Number
RN4604(TE85LF)TR-ND - Tape & Reel (TR)
RN4604(TE85LF)CT-ND - Cut Tape (CT)
RN4604(TE85LF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN4604(TE85L,F)
Description
TRANS PREBIAS 1NPN 1PNP 50V SM6
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SM6
Datasheet
 Datasheet
EDA/CAD Models
RN4604(TE85L,F) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
47kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
100nA (ICBO)
Frequency - Transition
250MHz
Power - Max
300mW
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
SM6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 683
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R6,55000R6,55
10R4,05000R40,50
100R2,54580R254,58
500R1,89482R947,41
1 000R1,68426R1 684,26
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R1,34141R4 024,23
6 000R1,21263R7 275,78
9 000R1,14697R10 322,73
15 000R1,07316R16 097,40
21 000R1,02944R21 618,24
30 000R0,98693R29 607,90
75 000R0,89362R67 021,50
150 000R0,88221R132 331,50
Manufacturers Standard Package