Similar
Similar
Similar
Similar

RN2114(TE85L,F) | |
|---|---|
DigiKey Part Number | RN2114(TE85LF)TR-ND - Tape & Reel (TR) RN2114(TE85LF)CT-ND - Cut Tape (CT) RN2114(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2114(TE85L,F) |
Description | TRANS PREBIAS PNP 50V 0.1A SSM |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 100 mW Surface Mount SSM |
Datasheet | Datasheet |
EDA/CAD Models | RN2114(TE85L,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 1 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200 MHz | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SSM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,86000 | R3,86 |
| 10 | R2,40300 | R24,03 |
| 100 | R1,49560 | R149,56 |
| 500 | R1,09596 | R547,98 |
| 1 000 | R0,96623 | R966,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,77674 | R2 330,22 |
| 6 000 | R0,69566 | R4 173,96 |
| 9 000 | R0,65427 | R5 888,43 |
| 15 000 | R0,60771 | R9 115,65 |
| 21 000 | R0,58013 | R12 182,73 |
| 30 000 | R0,55331 | R16 599,30 |
| 75 000 | R0,49440 | R37 080,00 |
| 150 000 | R0,45800 | R68 700,00 |
| 300 000 | R0,44111 | R132 333,00 |





