RN2114(TE85L,F) is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 1 785
Unit Price: R3,86000
Datasheet

Similar


onsemi
In Stock: 14 900
Unit Price: R3,02000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 000
Unit Price: R7,39000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10 000
Unit Price: R4,03000
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 100 mW Surface Mount SSM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN2114(TE85L,F)

DigiKey Part Number
RN2114(TE85LF)TR-ND - Tape & Reel (TR)
RN2114(TE85LF)CT-ND - Cut Tape (CT)
RN2114(TE85LF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN2114(TE85L,F)
Description
TRANS PREBIAS PNP 50V 0.1A SSM
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 100 mW Surface Mount SSM
Datasheet
 Datasheet
EDA/CAD Models
RN2114(TE85L,F) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
1 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
200 MHz
Power - Max
100 mW
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
SSM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,86000R3,86
10R2,40300R24,03
100R1,49560R149,56
500R1,09596R547,98
1 000R0,96623R966,23
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,77674R2 330,22
6 000R0,69566R4 173,96
9 000R0,65427R5 888,43
15 000R0,60771R9 115,65
21 000R0,58013R12 182,73
30 000R0,55331R16 599,30
75 000R0,49440R37 080,00
150 000R0,45800R68 700,00
300 000R0,44111R132 333,00
Manufacturers Standard Package