
2SA1313-Y,LF | |
|---|---|
DigiKey Part Number | 2SA1313-YLFTR-ND - Tape & Reel (TR) 2SA1313-YLFCT-ND - Cut Tape (CT) 2SA1313-YLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1313-Y,LF |
Description | TRANS PNP 50V 0.5A S-MINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 500 mA 200MHz 200 mW Surface Mount S-Mini |
Datasheet | Datasheet |
EDA/CAD Models | 2SA1313-Y,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | S-Mini | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,54000 | R4,54 |
| 10 | R2,72200 | R27,22 |
| 100 | R1,70060 | R170,06 |
| 500 | R1,24954 | R624,77 |
| 1 000 | R1,10369 | R1 103,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,89016 | R2 670,48 |
| 6 000 | R0,79903 | R4 794,18 |
| 9 000 | R0,75256 | R6 773,04 |
| 15 000 | R0,70029 | R10 504,35 |
| 21 000 | R0,66931 | R14 055,51 |
| 30 000 | R0,63919 | R19 175,70 |
| 75 000 | R0,57305 | R42 978,75 |
| 150 000 | R0,53219 | R79 828,50 |
| 300 000 | R0,52513 | R157 539,00 |


