
MS21X14X4.5W | |
|---|---|
DigiKey Part Number | 264-MS21X14X4.5W-ND |
Manufacturer | |
Manufacturer Product Number | MS21X14X4.5W |
Description | FERRITE CORE SOLID 12.8MM |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.504" Dia (12.80mm) OD 0.898" Dia (22.80mm) Length 0.260" (6.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Bag | |
Part Status | Discontinued at Digi-Key | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | - | |
Inner Dimension | 0.504" Dia (12.80mm) | |
Outer Dimension | 0.898" Dia (22.80mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.260" (6.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R90,29000 | R90,29 |
| 10 | R73,60100 | R736,01 |
| 25 | R67,88520 | R1 697,13 |
| 50 | R63,85760 | R3 192,88 |
| 100 | R60,06920 | R6 006,92 |
| 250 | R55,40400 | R13 851,00 |
| 500 | R52,11478 | R26 057,39 |

