DF2S6.8SC(TPL3) is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 59
Unit Price: R7,23000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: R7,56000
Datasheet
Clamp Ipp Tvs Diode Surface Mount SC2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF2S6.8SC(TPL3)

DigiKey Part Number
DF2S6.8SC(TPL3)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF2S6.8SC(TPL3)
Description
TVS DIODE 5VWM SC2
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SC2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
15pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R1,12017R11 201,70
20 000R1,02494R20 498,80
30 000R0,97641R29 292,30
50 000R0,92187R46 093,50
70 000R0,88957R62 269,90
100 000R0,85819R85 819,00
Manufacturers Standard Package