18V (Typ) Clamp Ipp Tvs Diode Surface Mount SC2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF2B12M2SC,L3F

DigiKey Part Number
DF2B12M2SCL3FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF2B12M2SC,L3F
Description
TVS DIODE 8VWM 18VC SC2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18V (Typ) Clamp Ipp Tvs Diode Surface Mount SC2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V (Max)
Voltage - Breakdown (Min)
10V
Voltage - Clamping (Max) @ Ipp
18V (Typ)
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.2pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R1,24069R12 406,90
20 000R1,13787R22 757,40
30 000R1,08548R32 564,40
50 000R1,02661R51 330,50
70 000R0,99175R69 422,50
100 000R0,98724R98 724,00
Manufacturers Standard Package