
XCL232B151KR-G | |
|---|---|
DigiKey Part Number | 893-XCL232B151KR-GTR-ND - Tape & Reel (TR) 893-XCL232B151KR-GCT-ND - Cut Tape (CT) 893-XCL232B151KR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCL232B151KR-G |
Description | ULTRA-LLOW QUIESCENT CURRENT, IN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.5V 150mA 1.8V - 6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 150mA | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Standby Output | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 86% | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.08" L x 0.10" W x 0.04" H (2.0mm x 2.5mm x 1.0mm) | |
Supplier Device Package | CL-2025-03 | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R39,99000 | R39,99 |
| 10 | R35,97700 | R359,77 |
| 25 | R33,94400 | R848,60 |
| 100 | R28,91970 | R2 891,97 |
| 250 | R27,15528 | R6 788,82 |
| 500 | R23,76086 | R11 880,43 |
| 1 000 | R19,68757 | R19 687,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R18,32980 | R54 989,40 |
| 6 000 | R17,65092 | R105 905,52 |

