
XC9111C331MR-G | |
|---|---|
DigiKey Part Number | 893-1376-2-ND - Tape & Reel (TR) 893-1376-1-ND - Cut Tape (CT) 893-1376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9111C331MR-G |
Description | IC REG BOOST ADJ 400MA SOT25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable (Programmable) 1.5V 1 Output 400mA (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.9V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R16,30000 | R16,30 |
| 10 | R11,72900 | R117,29 |
| 25 | R10,58640 | R264,66 |
| 100 | R9,31950 | R931,95 |
| 250 | R8,71656 | R2 179,14 |
| 500 | R8,35326 | R4 176,63 |
| 1 000 | R8,05382 | R8 053,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R6,82663 | R20 479,89 |

