
XC6705B301GR-G | |
|---|---|
DigiKey Part Number | 893-XC6705B301GR-GTR-ND - Tape & Reel (TR) 893-XC6705B301GR-GCT-ND - Cut Tape (CT) 893-XC6705B301GR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6705B301GR-G |
Description | IC REG LINEAR 3V 200MA 4-USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USP (1.2x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.81V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Current Limit, Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-USP (1.2x1.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,91000 | R9,91 |
| 10 | R7,02400 | R70,24 |
| 25 | R6,29160 | R157,29 |
| 100 | R5,48650 | R548,65 |
| 250 | R5,10236 | R1 275,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R4,64563 | R13 936,89 |
| 6 000 | R4,27446 | R25 646,76 |
| 9 000 | R4,08597 | R36 773,73 |
| 15 000 | R3,88593 | R58 288,95 |

