

XC6210A502MR-G | |
|---|---|
DigiKey Part Number | 893-XC6210A502MR-GTR-ND - Tape & Reel (TR) 893-XC6210A502MR-GCT-ND - Cut Tape (CT) 893-XC6210A502MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6210A502MR-G |
Description | IC REG LINEAR 5V 700MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6210A502MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.075V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 72 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,61000 | R11,61 |
| 10 | R8,23200 | R82,32 |
| 25 | R7,38960 | R184,74 |
| 100 | R6,45890 | R645,89 |
| 250 | R6,01488 | R1 503,72 |
| 500 | R5,74766 | R2 873,83 |
| 1 000 | R5,52723 | R5 527,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R5,25521 | R15 765,63 |
| 6 000 | R5,12208 | R30 732,48 |
| 9 000 | R5,05541 | R45 498,69 |
| 15 000 | R4,98154 | R74 723,10 |
| 21 000 | R4,93836 | R103 705,56 |
| 30 000 | R4,89683 | R146 904,90 |


