


XC6233H30B9R-G | |
|---|---|
DigiKey Part Number | 893-XC6233H30B9R-GTR-ND - Tape & Reel (TR) 893-XC6233H30B9R-GCT-ND - Cut Tape (CT) 893-XC6233H30B9R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6233H30B9R-G |
Description | IC REG LIN 3.05V 200MA USPQ-4B04 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA USPQ-4B04 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.05V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 87 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | USPQ-4B04 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,87000 | R4,87 |
| 10 | R3,32700 | R33,27 |
| 25 | R2,95080 | R73,77 |
| 100 | R2,53740 | R253,74 |
| 250 | R2,33776 | R584,44 |
| 500 | R2,21812 | R1 109,06 |
| 1 000 | R2,11949 | R2 119,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R2,46246 | R7 387,38 |
| 6 000 | R2,26613 | R13 596,78 |
| 9 000 | R2,16693 | R19 502,37 |
| 15 000 | R2,05633 | R30 844,95 |
| 21 000 | R1,99130 | R41 817,30 |
| 30 000 | R1,92846 | R57 853,80 |
| 75 000 | R1,79207 | R134 405,25 |

