


XC6227C331ER-G | |
|---|---|
DigiKey Part Number | 893-XC6227C331ER-GTR-ND - Tape & Reel (TR) 893-XC6227C331ER-GCT-ND - Cut Tape (CT) 893-XC6227C331ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6227C331ER-G |
Description | IC REG LINEAR 3.3V 700MA 6-USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 6-USPC (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6227C331ER-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R22,01000 | R22,01 |
| 10 | R13,81300 | R138,13 |
| 25 | R11,64200 | R291,05 |
| 100 | R9,18510 | R918,51 |
| 250 | R7,98192 | R1 995,48 |
| 500 | R7,24522 | R3 622,61 |
| 1 000 | R6,63203 | R6 632,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R5,86381 | R17 591,43 |
| 6 000 | R5,48292 | R32 897,52 |
| 9 000 | R5,29076 | R47 616,84 |
| 15 000 | R5,07658 | R76 148,70 |
| 21 000 | R4,95075 | R103 965,75 |
| 30 000 | R4,82923 | R144 876,90 |

