Supervisor Open Drain or Open Collector 1 Channel SSOT-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6127N25CNR-G

DigiKey Part Number
893-XC6127N25CNR-GTR-ND - Tape & Reel (TR)
893-XC6127N25CNR-GCT-ND - Cut Tape (CT)
893-XC6127N25CNR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6127N25CNR-G
Description
IC SUPERVISOR 1 CHANNEL SSOT24
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SSOT-24
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.5V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
170ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-82
Supplier Device Package
SSOT-24
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 045
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R7,39000R7,39
10R5,14200R51,42
25R4,59080R114,77
100R3,98090R398,09
250R3,68816R922,04
500R3,51170R1 755,85
1 000R3,36651R3 366,51
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R3,50733R10 521,99
6 000R3,20979R19 258,74
9 000R3,05865R27 527,85
15 000R2,88926R43 338,90
21 000R2,78918R58 572,78
30 000R2,75796R82 738,80
Manufacturers Standard Package