Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 3-USP (1.2x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 3-USP (1.2x1.2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6218P182HR-G

DigiKey Part Number
893-XC6218P182HR-GTR-ND - Tape & Reel (TR)
893-XC6218P182HR-GCT-ND - Cut Tape (CT)
893-XC6218P182HR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6218P182HR-G
Description
IC REG LINEAR 1.8V 200MA 3-USP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 3-USP (1.2x1.2)
Datasheet
 Datasheet
EDA/CAD Models
XC6218P182HR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.61V @ 100mA
Current - Output
Current - Quiescent (Iq)
5 µA
PSRR
-
Control Features
-
Protection Features
Over Current, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
2-SFN Exposed Pad
Supplier Device Package
3-USP (1.2x1.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 826
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R8,57000R8,57
10R6,04900R60,49
25R5,40400R135,10
100R4,70010R470,01
250R4,36232R1 090,58
500R4,15932R2 079,66
1 000R3,99196R3 991,96
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R4,05475R12 164,25
6 000R3,72111R22 326,66
9 000R3,55167R31 965,03
15 000R3,36175R50 426,25
21 000R3,29358R69 165,18
Manufacturers Standard Package